
PEANGPS1013 | |
|---|---|
DigiKey Part Number | 6099-PEANGPS1013-ND |
Manufacturer | |
Manufacturer Product Number | PEANGPS1013 |
Description | 31.5 DBI ACTIVE GPS MAGNET MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module Fakra Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.577GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 31.5dBi | |
Features | Cable - 1m | |
Termination | Fakra | |
Ingress Protection | IP66 | |
Mounting Type | Magnetic | |
Height (Max) | 0.669" (17.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,42000 € | 56,42 € |
| 10 | 46,71000 € | 467,10 € |
| 25 | 44,28240 € | 1.107,06 € |
| 100 | 41,61620 € | 4.161,62 € |
| Unit Price without VAT: | 56,42000 € |
|---|---|
| Unit Price with VAT: | 67,13980 € |

