
PEANGPS1012 | |
|---|---|
DigiKey Part Number | 6099-PEANGPS1012-ND |
Manufacturer | |
Manufacturer Product Number | PEANGPS1012 |
Description | 31.5 dBi Active GPS Magnet Mount |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 31.5dBi |
Part Status Active | Features Cable - 3m |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IPX6 |
Frequency (Center/Band) 1.575GHz | Mounting Type Magnetic |
Frequency Range 1.574GHz ~ 1.577GHz | Height (Max) 0.490" (12.44mm) |
Antenna Type Module | Applications GNSS, GPS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 € | 58,40 € |
| 10 | 48,38800 € | 483,88 € |
| 25 | 47,18360 € | 1.179,59 € |
| Unit Price without VAT: | 58,40000 € |
|---|---|
| Unit Price with VAT: | 69,49600 € |

