
PEANGPS1002 | |
|---|---|
DigiKey Part Number | 6099-PEANGPS1002-ND |
Manufacturer | |
Manufacturer Product Number | PEANGPS1002 |
Description | ANT 1.16-1.62GHz, 41 DBI, TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Dome TNC Female Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.232GHz, 1.57GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz, 1.525GHz ~ 1.615GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 41dBi, 42dBi | |
Features | - | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Screw | |
Height (Max) | 1.650" (41.91mm) | |
Applications | Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.270,10000 € | 1.270,10 € |
| Unit Price without VAT: | 1.270,10000 € |
|---|---|
| Unit Price with VAT: | 1.511,41900 € |

