
PEANGPS1000 | |
|---|---|
DigiKey Part Number | 6099-PEANGPS1000-ND |
Manufacturer | |
Manufacturer Product Number | PEANGPS1000 |
Description | ANT 1.22-1.61GHz, 37 DBI, SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pasternack | VSWR 2 |
Packaging Bulk | Gain 37dBi, 37.5dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.237GHz, 1.5875GHz | Height (Max) 2.322" (58.98mm) |
Frequency Range 1.217GHz ~ 1.257GHz, 1.565GHz ~ 1.61GHz | Applications Galileo, GLONASS, GNSS, GPS |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,05000 € | 594,05 € |
| 10 | 558,94300 € | 5.589,43 € |
| Unit Price without VAT: | 594,05000 € |
|---|---|
| Unit Price with VAT: | 706,91950 € |

