
PEANFP1075 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1075-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1075 |
Description | WiFi 6, 2400-2500/5150-5850 MHz |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Panel N Type Male Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 6dBi, 6dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination N Type Male |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Mounting Type Mast Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Height (Max) 0.980" (24.89mm) |
Antenna Type Panel | Applications 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,38000 € | 998,38 € |
| Unit Price without VAT: | 998,38000 € |
|---|---|
| Unit Price with VAT: | 1.188,07220 € |

