
PEANFP1073 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1073-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1073 |
Description | 4900-6200 MHz, Flat Panel Antenn |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Panel N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.7 |
Packaging Retail Package | Gain 23dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female (2) |
Frequency Group SHF (f > 4GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 5.55GHz | Mounting Type Bracket Mount |
Frequency Range 4.9GHz ~ 6.2GHz | Height (Max) 1.060" (26.92mm) |
Antenna Type Panel | Applications 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,93000 € | 293,93 € |
| 10 | 254,13800 € | 2.541,38 € |
| 25 | 244,20760 € | 6.105,19 € |
| Unit Price without VAT: | 293,93000 € |
|---|---|
| Unit Price with VAT: | 349,77670 € |

