
PEANFP1062 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1062-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1062 |
Description | RFID ANTENNA 902MHZ-928MHZ 12DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer Pasternack | Features 12dBi Gain Max |
Packaging Retail Package | Size / Dimension 914.40mm L x 152.40mm W x 25.40mm H |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,75000 € | 323,75 € |
| 10 | 294,26800 € | 2.942,68 € |
| Unit Price without VAT: | 323,75000 € |
|---|---|
| Unit Price with VAT: | 385,26250 € |

