
PEANFP1060 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1060-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1060 |
Description | RFID ANTENNA 902MHZ 9DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 9dBi Gain Max | |
Size / Dimension | 144.78mm L x 144.78mm W x 25.40mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,58000 € | 215,58 € |
| 10 | 184,99100 € | 1.849,91 € |
| 25 | 177,35680 € | 4.433,92 € |
| Unit Price without VAT: | 215,58000 € |
|---|---|
| Unit Price with VAT: | 256,54020 € |

