
PEANFP1049 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1049-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1049 |
Description | RFID ANTENNA 902MHZ-928MHZ 5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer Pasternack | Features 5dBi Gain Max |
Packaging Retail Package | Size / Dimension 508.00mm L x 347.98mm W x 4.83mm H |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,95000 € | 275,95 € |
| 10 | 238,23900 € | 2.382,39 € |
| 25 | 228,82520 € | 5.720,63 € |
| Unit Price without VAT: | 275,95000 € |
|---|---|
| Unit Price with VAT: | 328,38050 € |

