
PEANFP1048 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1048-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1048 |
Description | RFID ANTENNA 902MHZ-928MHZ 3DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer Pasternack | Features 3dBi Gain Max |
Packaging Retail Package | Size / Dimension 279.40mm L x 254.00mm W x 4.83mm H |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,49000 € | 209,49 € |
| 10 | 185,34500 € | 1.853,45 € |
| Unit Price without VAT: | 209,49000 € |
|---|---|
| Unit Price with VAT: | 249,29310 € |

