
PEANFP1047 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1047-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1047 |
Description | RFID ANTENNA 902MHZ-928MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 1.5dBi Gain Max | |
Size / Dimension | 279.40mm L x 127.00mm W x 4.83mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 € | 177,03 € |
| 10 | 151,10900 € | 1.511,09 € |
| 25 | 144,63920 € | 3.615,98 € |
| Unit Price without VAT: | 177,03000 € |
|---|---|
| Unit Price with VAT: | 210,66570 € |

