
PEANFP1046 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1046-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1046 |
Description | RFID ANTENNA 902MHZ-928MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 0dBi Gain Max | |
Size / Dimension | 101.60mm L x 101.60mm W x 5.08mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,82000 € | 95,82 € |
| 10 | 80,47500 € | 804,75 € |
| 25 | 76,64400 € | 1.916,10 € |
| 100 | 72,43500 € | 7.243,50 € |
| Unit Price without VAT: | 95,82000 € |
|---|---|
| Unit Price with VAT: | 114,02580 € |

