
PEANFP1040 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1040-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1040 |
Description | 2400-2500, 3300-3800, 5150-7125 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Panel RP-SMA Male Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.762GHz | |
Frequency Range | 2.4GHz ~ 7.125GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 20 W | |
Features | Cable - 914.4mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 1.970" (50.04mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,79000 € | 490,79 € |
| 10 | 429,30700 € | 4.293,07 € |
| Unit Price without VAT: | 490,79000 € |
|---|---|
| Unit Price with VAT: | 584,04010 € |

