
PEANFP1034 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1034-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1034 |
Description | RFID ANTENNA 902MHZ-928MHZ 12DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 12dBi Gain Max | |
Size / Dimension | 444.50mm L x 444.50mm W x 38.10mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,17000 € | 261,17 € |
| 10 | 225,10600 € | 2.251,06 € |
| 25 | 216,10480 € | 5.402,62 € |
| Unit Price without VAT: | 261,17000 € |
|---|---|
| Unit Price with VAT: | 310,79230 € |


