
PEANFP1029 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1029-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1029 |
Description | RFID ANTENNA 902MHZ-928MHZ 12DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 12dBi Gain Max | |
Size / Dimension | 914.40mm L x 152.40mm W x 25.40mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,89000 € | 301,89 € |
| 10 | 261,19500 € | 2.611,95 € |
| 25 | 251,03680 € | 6.275,92 € |
| Unit Price without VAT: | 301,89000 € |
|---|---|
| Unit Price with VAT: | 359,24910 € |

