
PEANFP1027 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1027-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1027 |
Description | RFID ANTENNA 902MHZ 9DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 9dBi Gain Max | |
Size / Dimension | 144.78mm L x 144.78mm W x 25.40mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,59000 € | 193,59 € |
| 10 | 165,62400 € | 1.656,24 € |
| 25 | 158,64320 € | 3.966,08 € |
| Unit Price without VAT: | 193,59000 € |
|---|---|
| Unit Price with VAT: | 230,37210 € |

