
PEANFP1023 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1023-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1023 |
Description | RFID ANTENNA 902MHZ-928MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer Pasternack | Features 1.5dBi Gain Max |
Packaging Retail Package | Size / Dimension 279.40mm L x 127.00mm W x 4.83mm H |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,44000 € | 160,44 € |
| 10 | 136,65000 € | 1.366,50 € |
| 25 | 130,71160 € | 3.267,79 € |
| Unit Price without VAT: | 160,44000 € |
|---|---|
| Unit Price with VAT: | 190,92360 € |

