
PEANFP1020 | |
|---|---|
DigiKey Part Number | 6099-PEANFP1020-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1020 |
Description | RFID ANTENNA 2.4GHZ-2.5GHZ 18DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | 18dBi Gain Max | |
Size / Dimension | 381.00mm L x 381.00mm W x 25.40mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,17000 € | 261,17 € |
| 10 | 225,10600 € | 2.251,06 € |
| 25 | 216,10480 € | 5.402,62 € |
| Unit Price without VAT: | 261,17000 € |
|---|---|
| Unit Price with VAT: | 310,79230 € |

