
PEANED1012 | |
|---|---|
DigiKey Part Number | 6099-PEANED1012-ND |
Manufacturer | |
Manufacturer Product Number | PEANED1012 |
Description | Antenna Folded Dipole 136-174 MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 35.800" (909.32mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,55000 € | 429,55 € |
| 10 | 374,60500 € | 3.746,05 € |
| Unit Price without VAT: | 429,55000 € |
|---|---|
| Unit Price with VAT: | 511,16450 € |

