
PEANED1010 | |
|---|---|
DigiKey Part Number | 6099-PEANED1010-ND |
Manufacturer | |
Manufacturer Product Number | PEANED1010 |
Description | 2 Folded Dipole antenna, 406 MHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 459MHz | |
Frequency Range | 406MHz ~ 512MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 59.055" (150.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.270,10000 € | 1.270,10 € |
| Unit Price without VAT: | 1.270,10000 € |
|---|---|
| Unit Price with VAT: | 1.511,41900 € |

