
PEANED1008 | |
|---|---|
DigiKey Part Number | 6099-PEANED1008-ND |
Manufacturer | |
Manufacturer Product Number | PEANED1008 |
Description | 1 Folded Dipole antenna, 406 MHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 459MHz | |
Frequency Range | 406MHz ~ 512MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 39.600" (100.58cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,27000 € | 728,27 € |
| 10 | 642,73800 € | 6.427,38 € |
| Unit Price without VAT: | 728,27000 € |
|---|---|
| Unit Price with VAT: | 866,64130 € |

