
PEANED1007 | |
|---|---|
DigiKey Part Number | 6099-PEANED1007-ND |
Manufacturer | |
Manufacturer Product Number | PEANED1007 |
Description | 2 Folded Dipole antenna, 380 MHz |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 7.6dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 425MHz | Height (Max) 62.992" (1600.00mm) |
Frequency Range 380MHz ~ 470MHz | Applications General Purpose |
Antenna Type Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.270,10000 € | 1.270,10 € |
| Unit Price without VAT: | 1.270,10000 € |
|---|---|
| Unit Price with VAT: | 1.511,41900 € |

