
PEANED1006 | |
|---|---|
DigiKey Part Number | 6099-PEANED1006-ND |
Manufacturer | |
Manufacturer Product Number | PEANED1006 |
Description | 2 Folded Dipole antenna, 380 MHz |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 7dBi |
RF Family/Standard General ISM | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 425MHz | Height (Max) 62.992" (1600.00mm) |
Frequency Range 380MHz ~ 470MHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.307,38000 € | 1.307,38 € |
| Unit Price without VAT: | 1.307,38000 € |
|---|---|
| Unit Price with VAT: | 1.555,78220 € |

