
PEANED1004 | |
|---|---|
DigiKey Part Number | 6099-PEANED1004-ND |
Manufacturer | |
Manufacturer Product Number | PEANED1004 |
Description | 1 Folded Dipole antenna, 380 MHz |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 4.1dBi |
RF Family/Standard General ISM | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 425MHz | Height (Max) 39.600" (100.58cm) |
Frequency Range 380MHz ~ 470MHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,17000 € | 709,17 € |
| 10 | 625,52700 € | 6.255,27 € |
| Unit Price without VAT: | 709,17000 € |
|---|---|
| Unit Price with VAT: | 843,91230 € |

