
PEANED1002 | |
|---|---|
DigiKey Part Number | 6099-PEANED1002-ND |
Manufacturer | |
Manufacturer Product Number | PEANED1002 |
Description | 2 Folded Dipole antenna,138 MHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 156MHz | |
Frequency Range | 138MHz ~ 174MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 114.173" (290.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.549,50000 € | 1.549,50 € |
| Unit Price without VAT: | 1.549,50000 € |
|---|---|
| Unit Price with VAT: | 1.843,90500 € |

