
PEAD1266 | |
|---|---|
DigiKey Part Number | 6099-PEAD1266-ND |
Manufacturer | |
Manufacturer Product Number | PEAD1266 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Copper |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Plastic |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -10°C ~ 60°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,61000 € | 22,61 € |
| 10 | 19,21300 € | 192,13 € |
| 25 | 18,01000 € | 450,25 € |
| 50 | 17,15040 € | 857,52 € |
| 100 | 16,33230 € | 1.633,23 € |
| 250 | 15,31096 € | 3.827,74 € |
| 500 | 14,58118 € | 7.290,59 € |
| Unit Price without VAT: | 22,61000 € |
|---|---|
| Unit Price with VAT: | 26,90590 € |

