
PEAD1265 | |
|---|---|
DigiKey Part Number | 6099-PEAD1265-ND |
Manufacturer | |
Manufacturer Product Number | PEAD1265 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Copper | |
Body Finish | Nickel | |
Center Contact Material | Copper | |
Dielectric Material | Plastic | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 € | 20,47 € |
| Unit Price without VAT: | 20,47000 € |
|---|---|
| Unit Price with VAT: | 24,35930 € |

