
PE9992 | |
|---|---|
DigiKey Part Number | 6099-PE9992-ND |
Manufacturer | |
Manufacturer Product Number | PE9992 |
Description | COAX ADAPT SMPS TO 1.85MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Retail Package | Frequency - Max 67 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Features Full Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPS Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 1.85mm Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.7dB |
Style Straight | Operating Temperature -55°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,14000 € | 393,14 € |
| Unit Price without VAT: | 393,14000 € |
|---|---|
| Unit Price with VAT: | 467,83660 € |

