
PE9985 | |
|---|---|
DigiKey Part Number | 6099-PE9985-ND |
Manufacturer | |
Manufacturer Product Number | PE9985 |
Description | COAX ADAPT N TO 2.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,25000 € | 466,25 € |
| Unit Price without VAT: | 466,25000 € |
|---|---|
| Unit Price with VAT: | 554,83750 € |

