
PE9916 | |
|---|---|
DigiKey Part Number | 6099-PE9916-ND |
Manufacturer | |
Manufacturer Product Number | PE9916 |
Description | TEST LEAD BNC TO SPADE TERM 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) BNC, Female Socket (Jack) To Spade Terminal (2) Test Lead |
Datasheet | Datasheet |
Category | 1st Connector BNC, Female Socket (Jack) |
Manufacturer Pasternack | 2nd Connector Spade Terminal (2) |
Packaging Retail Package | Cable Length 6.0" (152.40mm) |
Part Status Active | Color Black and Red |
Configuration BNC to Spade Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,87000 € | 27,87 € |
| Unit Price without VAT: | 27,87000 € |
|---|---|
| Unit Price with VAT: | 33,16530 € |

