
PE9881-42 | |
|---|---|
DigiKey Part Number | 6099-PE9881-42-ND |
Manufacturer | |
Manufacturer Product Number | PE9881-42 |
Description | WR-15 Waveguide Horn Antenna Ope |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Frequency Range 50GHz ~ 75GHz |
Manufacturer Pasternack | Antenna Type Horn |
Packaging Retail Package | Number of Bands 1 |
Part Status Active | Gain 42dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 10.790" (274.06mm) |
Frequency (Center/Band) 62.5GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.360,98000 € | 3.360,98 € |
| Unit Price without VAT: | 3.360,98000 € |
|---|---|
| Unit Price with VAT: | 3.999,56620 € |

