
PE9864B-15 | |
|---|---|
DigiKey Part Number | 6099-PE9864B-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9864B-15 |
Description | WR-430 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 15dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group Wide Band | Height (Max) 23.730" (602.74mm) |
Frequency (Center/Band) 2.15GHz | Applications General Purpose |
Frequency Range 1.7GHz ~ 2.6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.459,92000 € | 3.459,92 € |
| Unit Price without VAT: | 3.459,92000 € |
|---|---|
| Unit Price with VAT: | 4.117,30480 € |

