
PE9863B/SF-20 | |
|---|---|
DigiKey Part Number | 6099-PE9863B/SF-20-ND |
Manufacturer | |
Manufacturer Product Number | PE9863B/SF-20 |
Description | WR-284 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.275GHz | |
Frequency Range | 2.6GHz ~ 3.95GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.25 | |
Return Loss | - | |
Gain | 20dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 33.130" (841.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.462,63000 € | 4.462,63 € |
| Unit Price without VAT: | 4.462,63000 € |
|---|---|
| Unit Price with VAT: | 5.310,52970 € |

