
PE9863B/NF-20 | |
|---|---|
DigiKey Part Number | 6099-PE9863B/NF-20-ND |
Manufacturer | |
Manufacturer Product Number | PE9863B/NF-20 |
Description | WR-284 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.3 |
Part Status Active | Gain 20dBi |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Waveguide Mount |
Frequency (Center/Band) 3.28GHz | Height (Max) 10.669" (271.00mm) |
Frequency Range 2.6GHz ~ 3.95GHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.471,54000 € | 4.471,54 € |
| Unit Price without VAT: | 4.471,54000 € |
|---|---|
| Unit Price with VAT: | 5.321,13260 € |

