
PE9863B/NF-15 | |
|---|---|
DigiKey Part Number | 6099-PE9863B/NF-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9863B/NF-15 |
Description | WR-284 Standard Gain Horn Antenn |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.3 |
Part Status Active | Gain 15dBi |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Waveguide Mount |
Frequency (Center/Band) 3.275GHz | Height (Max) 18.590" (472.19mm) |
Frequency Range 2.6GHz ~ 3.95GHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.612,67000 € | 3.612,67 € |
| Unit Price without VAT: | 3.612,67000 € |
|---|---|
| Unit Price with VAT: | 4.299,07730 € |

