
PE9863B-20-CPRG | |
|---|---|
DigiKey Part Number | 6099-PE9863B-20-CPRG-ND |
Manufacturer | |
Manufacturer Product Number | PE9863B-20-CPRG |
Description | WR-284 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 20dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group Wide Band | Height (Max) 29.500" (749.30mm) |
Frequency (Center/Band) 3.275GHz | Applications General Purpose |
Frequency Range 2.6GHz ~ 3.95GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.210,34000 € | 3.210,34 € |
| Unit Price without VAT: | 3.210,34000 € |
|---|---|
| Unit Price with VAT: | 3.820,30460 € |

