
PE9863B-15 | |
|---|---|
DigiKey Part Number | 6099-PE9863B-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9863B-15 |
Description | WR-284 Standard Gain Horn Antenn |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Obsolete | Gain 15dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group Wide Band | Height (Max) 16.090" (408.69mm) |
Frequency (Center/Band) 3.275GHz | Applications General Purpose |
Frequency Range 2.6GHz ~ 3.95GHz |

