
PE9862B-15 | |
|---|---|
DigiKey Part Number | 6099-PE9862B-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9862B-15 |
Description | WR-229 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 15dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group Wide Band | Height (Max) 12.090" (307.09mm) |
Frequency (Center/Band) 4.1GHz | Applications General Purpose |
Frequency Range 3.3GHz ~ 4.9GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.493,18000 € | 1.493,18 € |
| Unit Price without VAT: | 1.493,18000 € |
|---|---|
| Unit Price with VAT: | 1.776,88420 € |

