
PE9861B/SF-10 | |
|---|---|
DigiKey Part Number | 6099-PE9861B/SF-10-ND |
Manufacturer | |
Manufacturer Product Number | PE9861B/SF-10 |
Description | WR-187 Standard Gain Horn Antenn |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.3 |
Packaging Retail Package | Gain 10dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group Wide Band | Mounting Type Waveguide Mount |
Frequency (Center/Band) 4.9GHz | Height (Max) 2.120" (53.85mm) |
Frequency Range 3.95GHz ~ 5.85GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.656,28000 € | 2.656,28 € |
| Unit Price without VAT: | 2.656,28000 € |
|---|---|
| Unit Price with VAT: | 3.160,97320 € |

