
PE9861B-10 | |
|---|---|
DigiKey Part Number | 6099-PE9861B-10-ND |
Manufacturer | |
Manufacturer Product Number | PE9861B-10 |
Description | WR-187 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 10dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group Wide Band | Height (Max) 6.030" (153.16mm) |
Frequency (Center/Band) 4.9GHz | Applications General Purpose |
Frequency Range 3.95GHz ~ 5.85GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.242,56000 € | 1.242,56 € |
| Unit Price without VAT: | 1.242,56000 € |
|---|---|
| Unit Price with VAT: | 1.478,64640 € |

