
PE9860B/SF-15 | |
|---|---|
DigiKey Part Number | 6099-PE9860B/SF-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9860B/SF-15 |
Description | WR-159 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.975GHz | |
Frequency Range | 4.9GHz ~ 7.05GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 15dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 3.150" (80.01mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.638,12000 € | 2.638,12 € |
| Unit Price without VAT: | 2.638,12000 € |
|---|---|
| Unit Price with VAT: | 3.139,36280 € |

