
PE9860B/NF-10 | |
|---|---|
DigiKey Part Number | 6099-PE9860B/NF-10-ND |
Manufacturer | |
Manufacturer Product Number | PE9860B/NF-10 |
Description | WR-159 Standard Gain Horn Antenn |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.3 |
Part Status Active | Gain 10dBi |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 5.975GHz | Height (Max) 6.490" (164.85mm) |
Frequency Range 4.9GHz ~ 7.05GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.816,27000 € | 1.816,27 € |
| Unit Price without VAT: | 1.816,27000 € |
|---|---|
| Unit Price with VAT: | 2.161,36130 € |

