
PE9857B-15 | |
|---|---|
DigiKey Part Number | 6099-PE9857B-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9857B-15 |
Description | WR-102 Waveguide Standard Gain H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 15dBi |
RF Family/Standard General ISM | Mounting Type Waveguide Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 5.080" (129.03mm) |
Frequency (Center/Band) 9GHz | Applications General Purpose |
Frequency Range 7GHz ~ 11GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.054,82000 € | 1.054,82 € |
| Unit Price without VAT: | 1.054,82000 € |
|---|---|
| Unit Price with VAT: | 1.255,23580 € |

