
PE9856B/SF-20 | |
|---|---|
DigiKey Part Number | 6099-PE9856B/SF-20-ND |
Manufacturer | |
Manufacturer Product Number | PE9856B/SF-20 |
Description | WR-90 Waveguide Standard Gain Ho |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.3 |
Part Status Active | Gain 20dBi |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 10.3GHz | Applications General Purpose |
Frequency Range 8.2GHz ~ 12.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.054,86000 € | 2.054,86 € |
| Unit Price without VAT: | 2.054,86000 € |
|---|---|
| Unit Price with VAT: | 2.445,28340 € |

