
PE9855B/NF-15 | |
|---|---|
DigiKey Part Number | 6099-PE9855B/NF-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9855B/NF-15 |
Description | WR-75 Waveguide Standard Gain Ho |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.3 |
Part Status Active | Gain 15dBi |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 12.5GHz | Height (Max) 5.890" (149.61mm) |
Frequency Range 10GHz ~ 15GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.554,75000 € | 1.554,75 € |
| Unit Price without VAT: | 1.554,75000 € |
|---|---|
| Unit Price with VAT: | 1.850,15250 € |

