
PE9853B-15 | |
|---|---|
DigiKey Part Number | 6099-PE9853B-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9853B-15 |
Description | WR-51 Waveguide Standard Gain Ho |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 18.5GHz | |
Frequency Range | 15GHz ~ 22GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 15dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 2.810" (71.37mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,82000 € | 787,82 € |
| 10 | 696,44900 € | 6.964,49 € |
| Unit Price without VAT: | 787,82000 € |
|---|---|
| Unit Price with VAT: | 937,50580 € |

