
PE9780 | |
|---|---|
DigiKey Part Number | 6099-PE9780-ND |
Manufacturer | |
Manufacturer Product Number | PE9780 |
Description | COAX ADAPT SMP MINI TO SMP MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Mini Jack, Female Socket To SMP Mini Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 65 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Mini Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Mini Jack, Female Socket | Insertion Loss 0.21dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,90000 € | 30,90 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |

