
PE9758 | |
|---|---|
DigiKey Part Number | 6099-PE9758-ND |
Manufacturer | |
Manufacturer Product Number | PE9758 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Retail Package | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Plug | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 € | 126,20 € |
| 10 | 107,27800 € | 1.072,78 € |
| 25 | 100,56800 € | 2.514,20 € |
| 50 | 95,77480 € | 4.788,74 € |
| Unit Price without VAT: | 126,20000 € |
|---|---|
| Unit Price with VAT: | 150,17800 € |

