
PE9746 | |
|---|---|
DigiKey Part Number | 6099-PE9746-ND |
Manufacturer | |
Manufacturer Product Number | PE9746 |
Description | COAX ADAPT 1.85MM TO 3.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Plug, Male Pin To 3.5mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 34 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Body Finish Passivated |
Convert From (Adapter End) 3.5mm Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 3.5mm Plug, Male Pin | Operating Temperature -65°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,42000 € | 355,42 € |
| Unit Price without VAT: | 355,42000 € |
|---|---|
| Unit Price with VAT: | 422,94980 € |

