
PE9743 | |
|---|---|
DigiKey Part Number | 6099-PE9743-ND |
Manufacturer | |
Manufacturer Product Number | PE9743 |
Description | COAX ADAPT BNC TO F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Jack | Frequency - Max 3 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) F Plug, Male Pin | Operating Temperature -65°C ~ 125°C |
Convert To (Adapter End) BNC Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,49000 € | 198,49 € |
| Unit Price without VAT: | 198,49000 € |
|---|---|
| Unit Price with VAT: | 236,20310 € |

